IS25LQ080B-JFLA2
Integrated Silicon Solution Inc
Description: Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8

Overview of IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities

CAD Models for IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc

IS25LQ080B-JFLA2
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
VSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
Length
5.28 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VSOP
Package Equivalence Code
BGA24,4X6,40
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.28 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25LQ080B-JFLA2
    Integrated Silicon Solution Inc
    Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8
    VS

Alternate Parts for IS25LQ080B-JFLA2

This table gives cross-reference parts and alternative options found for IS25LQ080B-JFLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080B-JFLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25LQ080-JFLA3 Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JFLA3
IS25LQ080B-JFLV Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JFLV
IS25LQ080B-JFLE1 Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JFLE1
IS25LQ080B-JFLA1 Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JFLA1
IS25LQ080B-JFLA3 Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JFLA3
IS25LQ080-JFLA1 Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JFLA1
Part Number Description Manufacturer Compare
IS25LQ080-JBLA1 Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JBLA1
IS25LQ080B-JKLE Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JKLE
IS25LQ080B-JNLA3 Flash, 8MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JNLA3
IS25LQ080-JBA3 Flash, 1MX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JBA3
IS25LQ080-JLLE Flash, 8MX1, PDSO8, 6 X 8 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JLLE
IS25LQ080-JBLA Flash, 8MX1, PDSO8, 208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JBLA
IS25LQ080-JGLA2 Flash, 8MX1, PBGA24, 6 X 8 MM, LEAD FREE, BGA-24 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JGLA2
IS25LQ080B-JTLA1 Flash, 8MX1, PDSO8, 4 X 3 MM, ROHS COMPLIANT, USON-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JTLA1
IS25LQ080-JMLA3 Flash, 8MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080-JMLA3
IS25LQ080B-JBLV Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080B-JFLA2 vs IS25LQ080B-JBLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS25LQ080B-JFLA2 would you like to use for your alert(s)?
  • Please alert me when IS25LQ080B-JFLA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS25LQ080B-JFLA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LQ080B-JFLA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS25LQ080B-JFLA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LQ080B-JFLA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LQ080B-JFLA2 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: