IS25LQ080-JMA1
Integrated Silicon Solution Inc
Description: Flash, 1MX8, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16

Overview of IS25LQ080-JMA1 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities

CAD Models for IS25LQ080-JMA1 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25LQ080-JMA1 by Integrated Silicon Solution Inc

IS25LQ080-JMA1
Integrated Silicon Solution Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
Serial Bus Type
QSPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
7.5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. IS25LQ080-JMA1
    Integrated Silicon Solution Inc
    Flash, 1MX8, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16
    VS

Alternate Parts for IS25LQ080-JMA1

This table gives cross-reference parts and alternative options found for IS25LQ080-JMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080-JMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS25LQ080-JMLA2 Flash, 8MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JMLA2
IS25LQ080-JMA2 Flash, 1MX8, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JMA2
IS25LQ080-JMA3 Flash, 1MX8, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JMA3
IS25LQ080-JMLA3 Flash, 8MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JMLA3
Part Number Description Manufacturer Compare
IS25LQ080-JNLA2 Flash, 8MX1, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JNLA2
IS25LQ080B-JFLA2 Flash, 8MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, VSOP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080B-JFLA2
IS25LQ080-JVLI Flash, 1MX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JVLI
IS25LQ080-JBLI Flash, 1MX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JBLI
IS25LQ080-JBLA2 Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JBLA2
IS25LQ080-JALI Flash, 1MX8, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JALI
IS25LQ080-JFLE Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080-JFLE
IS25LQ080B-JWLE Flash, 8MX1, ROHS COMPLIANT, DIE Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080B-JWLE
IS25LQ080B-JFLV Flash, 8MX1, PDSO8, 0.208 INCH, LEAD FREE, VSOP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LQ080B-JFLV
IS25LP080D-JVLA3 Flash, 1MX8, PDSO8, VVSOP-8 Integrated Silicon Solution Inc IS25LQ080-JMA1 vs IS25LP080D-JVLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25LQ080-JMA1 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25LQ080-JMA1 by Integrated Silicon Solution Inc

  • Please alert me when IS25LQ080-JMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS25LQ080-JMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25LQ080-JMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS25LQ080-JMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25LQ080-JMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25LQ080-JMA1 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: