Part Details for IS25LQ080-JKLA by Integrated Silicon Solution Inc
Overview of IS25LQ080-JKLA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS25LQ080-JKLA
IS25LQ080-JKLA CAD Models
IS25LQ080-JKLA Part Data Attributes
|
IS25LQ080-JKLA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ080-JKLA
Integrated Silicon Solution Inc
Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HVSON, SOLCC8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LQ080-JKLA
This table gives cross-reference parts and alternative options found for IS25LQ080-JKLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ080-JKLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ080B-JKLA2 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080B-JKLA2 |
IS25LQ080-JKLA1 | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKLA1 |
IS25LQ080B-JKLE1 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080B-JKLE1 |
IS25LQ080B-JKLA1 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080B-JKLA1 |
IS25LQ080-JKA1 | Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKA1 |
IS25LQ080-JKA2 | Flash, 1MX8, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKA2 |
IS25LQ080-JKLE | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKLE |
IS25LQ080B-JKLA3 | Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080B-JKLA3 |
IS25LQ080-JKLA2 | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKLA2 |
IS25LQ080-JKLA3 | Flash, 8MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 | Integrated Silicon Solution Inc | IS25LQ080-JKLA vs IS25LQ080-JKLA3 |