Part Details for IS25LP010E-JNLE by Integrated Silicon Solution Inc
Overview of IS25LP010E-JNLE by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for IS25LP010E-JNLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH8514
|
Newark | 1Mb Qspi, 8-Pin Sop 150Mil, Rohs, New Die Rev |Integrated Silicon Solution (Issi) IS25LP010E-JNLE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 / $0.3660 | Buy Now |
DISTI #
706-IS25LP010E-JNLE-ND
|
DigiKey | IC FLASH 1MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2791 In Stock |
|
$0.2792 / $0.4300 | Buy Now |
DISTI #
IS25LP010E-JNLE
|
Avnet Americas | NOR Flash 1Mbit 128K X 8bit Serial 2.3V to 3.6V 8-Pin SOIC - Trays (Alt: IS25LP010E-JNLE) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.2589 | Buy Now |
DISTI #
870-IS25LP010E-JNLE
|
Mouser Electronics | NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev RoHS: Compliant | 919 |
|
$0.2790 / $0.5000 | Buy Now |
DISTI #
25LP010E-JNLE
|
TME | IC: FLASH memory, 1MbFLASH, QPI,SPI, 104MHz, 2.3÷3.6V, SO8, serial Min Qty: 1 | 0 |
|
$0.4020 / $0.5300 | RFQ |
DISTI #
IS25LP010E-JNLE
|
Avnet Silica | NOR Flash 1Mbit 128K X 8bit Serial 2.3V to 3.6V 8-Pin SOIC (Alt: IS25LP010E-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 1400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1100 |
|
$0.4264 / $0.4608 | Buy Now |
Part Details for IS25LP010E-JNLE
IS25LP010E-JNLE CAD Models
IS25LP010E-JNLE Part Data Attributes
|
IS25LP010E-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP010E-JNLE
Integrated Silicon Solution Inc
Flash, 128KX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LP010E-JNLE
This table gives cross-reference parts and alternative options found for IS25LP010E-JNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP010E-JNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LQ010B-JKLA3 | Flash, 1MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JKLA3 |
IS25LQ010B-JBLV | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JBLV |
IS25LQ010B-JKLE1 | Flash, 1MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JKLE1 |
IS25LQ010B-JKLE | Flash, 1MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JKLE |
IS25LQ010B-JNLA2 | Flash, 1MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JNLA2 |
IS25LQ010B-JKLA2 | Flash, 1MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JKLA2 |
IS25LQ010B-JVLA3 | Flash, 1MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, VVSOP-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JVLA3 |
IS25LQ010B-JDLA2 | Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JDLA2 |
IS25LQ010B-JDLE1 | Flash, 1MX1, PDSO8, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JDLE1 |
IS25LQ010B-JBLE | Flash, 1MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Silicon Solution Inc | IS25LP010E-JNLE vs IS25LQ010B-JBLE |