Memory
IS25C08-2GI
Integrated Silicon Solution Inc
Description: EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of IS25C08-2GI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS25C08-2GI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS25C08-2GI by Integrated Silicon Solution Inc

IS25C08-2GI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.73 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. IS25C08-2GI
    Integrated Silicon Solution Inc
    EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for IS25C08-2GI

This table gives cross-reference parts and alternative options found for IS25C08-2GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25C08-2GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25C08V-1.8-GT3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08V-1.8-GT3
GT25C08-2GLI-TR EEPROM, 1KX8, Serial, CMOS, PDSO8, SOIC-8 Giantec Semiconductor Inc IS25C08-2GI vs GT25C08-2GLI-TR
CAT25C08VI-1.8-GT3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VI-1.8-GT3
CAT25C08VA-1.8-GT3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VA-1.8-GT3
CAT25C08VE-1.8T3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VE-1.8T3
CAT25C08VI-1.8T3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VI-1.8T3
CAT25C08VA-1.8T3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VA-1.8T3
IS25C08-2G EEPROM, 1KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc IS25C08-2GI vs IS25C08-2G
IS25C08-2GLI-TR 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, SOIC-8 ABLIC Inc. IS25C08-2GI vs IS25C08-2GLI-TR
IS25C08B-2GLI EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Integrated Silicon Solution Inc IS25C08-2GI vs IS25C08B-2GLI
Part Number Description Manufacturer Compare
25AA080C-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc IS25C08-2GI vs 25AA080C-I/MNY
25AA080CT-I/MS 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc IS25C08-2GI vs 25AA080CT-I/MS
25AA080A-I/MSG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc IS25C08-2GI vs 25AA080A-I/MSG
CAT25C08VA-1.8T3 EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 Catalyst Semiconductor IS25C08-2GI vs CAT25C08VA-1.8T3
25AA080C-E/MNY16KVAO EEPROM, 1KX8, Serial, CMOS, PDSO8 Microchip Technology Inc IS25C08-2GI vs 25AA080C-E/MNY16KVAO
25AA080DT-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc IS25C08-2GI vs 25AA080DT-I/ST
25AA080BT-E/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc IS25C08-2GI vs 25AA080BT-E/SN
M95080-DS3TG/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics IS25C08-2GI vs M95080-DS3TG/W
25AA080C-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C08-2GI vs 25AA080C-I/SN
25AA080B-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc IS25C08-2GI vs 25AA080B-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS25C08-2GI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS25C08-2GI by Integrated Silicon Solution Inc

  • Please alert me when IS25C08-2GI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS25C08-2GI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS25C08-2GI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS25C08-2GI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS25C08-2GI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS25C08-2GI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: