Part Details for IS24C128A-3PLA3 by Integrated Silicon Solution Inc
Overview of IS24C128A-3PLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS24C128A-3PLA3
IS24C128A-3PLA3 CAD Models
IS24C128A-3PLA3 Part Data Attributes:
|
IS24C128A-3PLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C128A-3PLA3
Integrated Silicon Solution Inc
EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.325 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C128A-3PLA3
This table gives cross-reference parts and alternative options found for IS24C128A-3PLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C128A-3PLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C128LI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | IS24C128A-3PLA3 vs CAT24C128LI |
IS24C128-2PI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | IS24C128A-3PLA3 vs IS24C128-2PI |
AT24C128-10PC-1.8 | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | IS24C128A-3PLA3 vs AT24C128-10PC-1.8 |
CAT24C128LE | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | IS24C128A-3PLA3 vs CAT24C128LE |
IS24C128B-2PLI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | IS24C128A-3PLA3 vs IS24C128B-2PLI |
IS24C128A-2PLI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC DIP-8 | Integrated Silicon Solution Inc | IS24C128A-3PLA3 vs IS24C128A-2PLI |
IS24C128-2P | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | IS24C128A-3PLA3 vs IS24C128-2P |
CAT24C128LE-G | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | IS24C128A-3PLA3 vs CAT24C128LE-G |
IS24C128B-2PI | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, , PLASTIC DIP-8 | Integrated Silicon Solution Inc | IS24C128A-3PLA3 vs IS24C128B-2PI |
AT24C128B-PU | EEPROM, 16KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | IS24C128A-3PLA3 vs AT24C128B-PU |