Part Details for IS24C04A-3ZA by Integrated Silicon Solution Inc
Overview of IS24C04A-3ZA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS24C04A-3ZA
IS24C04A-3ZA CAD Models
IS24C04A-3ZA Part Data Attributes
|
IS24C04A-3ZA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C04A-3ZA
Integrated Silicon Solution Inc
EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for IS24C04A-3ZA
This table gives cross-reference parts and alternative options found for IS24C04A-3ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C04A-3ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04BT-E/ST16KV08 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04BT-E/ST16KV08 |
24LC04B/STRVC | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04B/STRVC |
IS24C04A-3ZI | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Integrated Silicon Solution Inc | IS24C04A-3ZA vs IS24C04A-3ZI |
IS24C04A-3ZA3 | EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 | Integrated Silicon Solution Inc | IS24C04A-3ZA vs IS24C04A-3ZA3 |
24LC04BT-I/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04BT-I/ST |
24LC04BT-E/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04BT-E/ST |
24LC04B-E/STRVC | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04B-E/STRVC |
24LC04BT-E/STRVC | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04BT-E/STRVC |
IS24C04A-3ZLA3 | EEPROM, 512X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, LEAD FREE, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | IS24C04A-3ZA vs IS24C04A-3ZLA3 |
24LC04BT/ST | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | IS24C04A-3ZA vs 24LC04BT/ST |