Part Details for IS24C04-5GA by Integrated Silicon Solution Inc
Overview of IS24C04-5GA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS24C04-5GA
IS24C04-5GA CAD Models
IS24C04-5GA Part Data Attributes
|
IS24C04-5GA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C04-5GA
Integrated Silicon Solution Inc
EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for IS24C04-5GA
This table gives cross-reference parts and alternative options found for IS24C04-5GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C04-5GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM24C04EM8X | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-5GA vs NM24C04EM8X |
IS24C04-GI | EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS24C04-5GA vs IS24C04-GI |
NM24C04FM8 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-5GA vs NM24C04FM8 |
AT24C04AN-10SI | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS24C04-5GA vs AT24C04AN-10SI |
AT24C04N-10SK-5.0C | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | IS24C04-5GA vs AT24C04N-10SK-5.0C |
M24C04-MN3/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | IS24C04-5GA vs M24C04-MN3/G |
M24C04-MN3T/G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | IS24C04-5GA vs M24C04-MN3T/G |
NM24C04M8 | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-5GA vs NM24C04M8 |
NM24C04FEM8X | IC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8, Programmable ROM | National Semiconductor Corporation | IS24C04-5GA vs NM24C04FEM8X |
AT24C04N-10SI | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS24C04-5GA vs AT24C04N-10SI |