Part Details for IS24C02B-2ZLI by Integrated Silicon Solution Inc
Overview of IS24C02B-2ZLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS24C02B-2ZLI
IS24C02B-2ZLI CAD Models
IS24C02B-2ZLI Part Data Attributes
|
IS24C02B-2ZLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C02B-2ZLI
Integrated Silicon Solution Inc
EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C02B-2ZLI
This table gives cross-reference parts and alternative options found for IS24C02B-2ZLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C02B-2ZLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BR24G02FVT-3GE2 | ROHM Semiconductor | $0.1441 | EEPROM, | IS24C02B-2ZLI vs BR24G02FVT-3GE2 |
34AA02T-I/OT | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | IS24C02B-2ZLI vs 34AA02T-I/OT |
34AA02T-I/MS | Microchip Technology Inc | $0.4185 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IS24C02B-2ZLI vs 34AA02T-I/MS |
IS24C02B-2GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | IS24C02B-2ZLI vs IS24C02B-2GLI |
34AA02T-E/MS | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | IS24C02B-2ZLI vs 34AA02T-E/MS |
IS24C02B-2GI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOP-8 | IS24C02B-2ZLI vs IS24C02B-2GI |
34AA02-E/SN | Microchip Technology Inc | Check for Price | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 | IS24C02B-2ZLI vs 34AA02-E/SN |
34AA02T-E/OT | Microchip Technology Inc | $0.4185 | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | IS24C02B-2ZLI vs 34AA02T-E/OT |
IS24C02D-2SLI-TR | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 | IS24C02B-2ZLI vs IS24C02D-2SLI-TR |
IS24C02D-2SLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8 | IS24C02B-2ZLI vs IS24C02D-2SLI |