Part Details for IS23SC4428-X2 by Integrated Silicon Solution Inc
Overview of IS23SC4428-X2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for IS23SC4428-X2
IS23SC4428-X2 CAD Models
IS23SC4428-X2 Part Data Attributes:
|
IS23SC4428-X2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS23SC4428-X2
Integrated Silicon Solution Inc
Memory IC, 1KX8, CMOS, WAFER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | WAFER | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 0.02 MHz | |
JESD-30 Code | X-XUUC-N5 | |
JESD-609 Code | e0 | |
Memory Density | 8192 bit | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IS23SC4428-X2
This table gives cross-reference parts and alternative options found for IS23SC4428-X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS23SC4428-X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS23SC4428-X5I | Memory IC, 1KX8, CMOS, WAFER | Integrated Silicon Solution Inc | IS23SC4428-X2 vs IS23SC4428-X5I |
IS23SC4428-X5 | Memory IC, 1KX8, CMOS, WAFER | Integrated Silicon Solution Inc | IS23SC4428-X2 vs IS23SC4428-X5 |