Part Details for IS22C011XI by Integrated Silicon Solution Inc
Overview of IS22C011XI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IS22C011XI
IS22C011XI CAD Models
IS22C011XI Part Data Attributes
|
IS22C011XI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS22C011XI
Integrated Silicon Solution Inc
Speech Synthesizer, 12.8s, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | GREETING CARD | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-XUUC-N16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Chip Memory Type | ONE TIME PROGRAMMABLE ROM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reading Time-Max | 12.8 s | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for IS22C011XI
This table gives cross-reference parts and alternative options found for IS22C011XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS22C011XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS22C011X | Speech Synthesizer, 12.8s, DIE-15 | Integrated Silicon Solution Inc | IS22C011XI vs IS22C011X |