IS21ES64G-JQLI
Integrated Silicon Solution Inc
Description: Flash, 64GX8, PBGA100, FBGA-100

Overview of IS21ES64G-JQLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for IS21ES64G-JQLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 706-IS21ES64G-JQLI-ND
DigiKey IC FLASH 512GBIT EMMC 100LFBGA Lead time: 18 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for IS21ES64G-JQLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IS21ES64G-JQLI by Integrated Silicon Solution Inc

IS21ES64G-JQLI
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
LBGA, BGA100,12X17,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
53 Weeks, 1 Day
Date Of Intro
2016-10-24
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Alternate Memory Width
4
Clock Frequency-Max (fCLK)
200 MHz
Command User Interface
NO
Data Polling
NO
JESD-30 Code
R-PBGA-B100
JESD-609 Code
e1
Length
18 mm
Memory Density
549755813888 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
68719476736 words
Number of Words Code
64000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64GX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA100,12X17,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Toggle Bit
NO
Type
MLC NAND TYPE
Width
14 mm
Want to compare parts?
  1. IS21ES64G-JQLI
    Integrated Silicon Solution Inc
    Flash, 64GX8, PBGA100, FBGA-100
    VS

Related Parts for IS21ES64G-JQLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS21ES64G-JQLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS21ES64G-JQLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS21ES64G-JQLI would you like to use for your alert(s)?
  • Please alert me when IS21ES64G-JQLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS21ES64G-JQLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS21ES64G-JQLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS21ES64G-JQLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS21ES64G-JQLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS21ES64G-JQLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: