Part Details for IS205-2SM by Isocom Components
Overview of IS205-2SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS205-2SM
IS205-2SM CAD Models
IS205-2SM Part Data Attributes
|
IS205-2SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS205-2SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IS205-2SM
This table gives cross-reference parts and alternative options found for IS205-2SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS205-2SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11A817_NF098 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | IS205-2SM vs H11A817_NF098 |
FOD817.W | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | IS205-2SM vs FOD817.W |
IS205-1-G | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | IS205-2SM vs IS205-1-G |
IS205-2G | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | IS205-2SM vs IS205-2G |
IS205-2-SM | Isocom Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | IS205-2SM vs IS205-2-SM |
IS205-1SM | Isocom Components | Check for Price | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | IS205-2SM vs IS205-1SM |
TCET1110 | Vishay Semiconductors | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | IS205-2SM vs TCET1110 |
H11A817300W | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | IS205-2SM vs H11A817300W |
FOD817S | onsemi | $0.2175 | 4-Pin DIP Phototransistor Optocouplers, PDIP-4 GW, 2000-UNTBX | IS205-2SM vs FOD817S |
H11A817S | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | IS205-2SM vs H11A817S |