Part Details for IS202SMT&R by Isocom Components
Overview of IS202SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS202SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2794
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS202SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3290 / $0.6780 | Buy Now |
DISTI #
08AM2795
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS202SMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2670 | Buy Now |
DISTI #
58-IS202SMT&RTR-ND
|
DigiKey | 6PIN HIGH DENSITY TRANSISTOR DET Min Qty: 1000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1820 / $0.2686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1819 | Buy Now |
DISTI #
77683824
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2302 | Americas - 50000 |
|
$0.1932 | Buy Now |
|
NAC | Transistor Output Optocoupler,2-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1792 / $0.2660 | Buy Now |
Part Details for IS202SMT&R
IS202SMT&R CAD Models
IS202SMT&R Part Data Attributes
|
IS202SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS202SMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 125% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |