Part Details for IRU1030CMPBF by Infineon Technologies AG
Overview of IRU1030CMPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRU1030CMPBF
IRU1030CMPBF CAD Models
IRU1030CMPBF Part Data Attributes:
|
IRU1030CMPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRU1030CMPBF
Infineon Technologies AG
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input-Output Voltage Differential-Max | 7 V | |
Input-Output Voltage Differential-Min | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.181 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5215 mm |
Alternate Parts for IRU1030CMPBF
This table gives cross-reference parts and alternative options found for IRU1030CMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1030CMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | IRU1030CMPBF vs CS-5207A-1T3 |
CS-5201-1DP3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSSO3, D2PAK-3 | Cherry Semiconductor Corporation | IRU1030CMPBF vs CS-5201-1DP3 |
AP1117SK-7 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | IRU1030CMPBF vs AP1117SK-7 |
CS-5201-1STR3 | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO3, SOT-223, 3 PIN | Cherry Semiconductor Corporation | IRU1030CMPBF vs CS-5201-1STR3 |
CLM2850AT | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Calogic Inc | IRU1030CMPBF vs CLM2850AT |
CS5207-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.55V Dropout, BIPolar, PSFM3 | onsemi | IRU1030CMPBF vs CS5207-1GT3 |
SPX2810AT-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Sipex Corporation | IRU1030CMPBF vs SPX2810AT-L/TR |
LM1117T-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | IRU1030CMPBF vs LM1117T-ADJ/NOPB |
RC1117ST | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | IRU1030CMPBF vs RC1117ST |
PJ1117CW | Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | IRU1030CMPBF vs PJ1117CW |