Part Details for IRSM515-044DA2 by Infineon Technologies AG
Overview of IRSM515-044DA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM515-044DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRSM515-044DA2-ND
|
DigiKey | IC HALF BRIDGE DRIVER 3A 23DIP Lead time: 21 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRSM515-044DA2
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 250V, 1.0-Ohm, 23-Pin DIP-A Tube - Rail/Tube (Alt: IRSM515-044DA2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001549074
|
EBV Elektronik | Micro-Integrated Power Module, IGBT-Based, 250V, 1.0-Ohm, 23-Pin DIP-A Tube (Alt: SP001549074) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRSM515-044DA2
IRSM515-044DA2 CAD Models
IRSM515-044DA2 Part Data Attributes
|
IRSM515-044DA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM515-044DA2
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |