Part Details for IRS50-500OHMJ by Nikkohm Co Ltd
Overview of IRS50-500OHMJ by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRS50-500OHMJ
IRS50-500OHMJ CAD Models
IRS50-500OHMJ Part Data Attributes
|
IRS50-500OHMJ
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS50-500OHMJ
Nikkohm Co Ltd
Fixed Resistor, Wire Wound, 37.5W, 500ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 37.5W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |