Part Details for IRS-5/10-Q48N-C by Murata Manufacturing Co Ltd
Overview of IRS-5/10-Q48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-48NXGLC | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXGLB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXJBB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for IRS-5/10-Q48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7513
|
Newark | Dc-Dc Converter, 5V, 10A Rohs Compliant: Yes |Murata IRS-5/10-Q48N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$49.8200 / $60.7600 | Buy Now |
DISTI #
IRS-5/10-Q48N-C
|
Avnet Americas | Module DC-DC Single-Out Negative Logic 5V 10A 8-Pin 1/16 Brick Thru-Hole Tray - Trays (Alt: IRS-5/10-Q48N-C) Min Qty: 48 Package Multiple: 48 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$40.8510 | Buy Now |
DISTI #
580-IRS5/10-Q48NC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18V-75V 10A RoHS: Compliant | 3 |
|
$40.4800 / $51.0000 | Buy Now |
DISTI #
IRS-5/10-Q48N-C
|
TTI | Isolated DC/DC Converters - Through Hole 18V-75V 10A RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | Americas - 0 |
|
$40.3500 | Buy Now |
DISTI #
IRS5/10Q48NC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
IRS-5/10-Q48N-C
|
Avnet Abacus | Module DC-DC Single-Out Negative Logic 5V 10A 8-Pin 1/16 Brick Thru-Hole Tray (Alt: IRS-5/10-Q48N-C) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IRS-5/10-Q48N-C
IRS-5/10-Q48N-C CAD Models
IRS-5/10-Q48N-C Part Data Attributes
|
IRS-5/10-Q48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRS-5/10-Q48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-05 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2020-01-16 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |