Part Details for IRQ-12/8.3-T110PVF-C by Murata Manufacturing Co Ltd
Overview of IRQ-12/8.3-T110PVF-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRQ-12/8.3-T110PVF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7498
|
Newark | Dc-Dc Converter, 12V, 8.3A Rohs Compliant: Yes |Murata IRQ-12/8.3-T110PVF-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$134.3600 / $143.3700 | Buy Now |
DISTI #
IRQ-12/8.3-T110PVF
|
Avnet Americas | CDTIRQ-12/8.3-T110PVF-C - Trays (Alt: IRQ-12/8.3-T110PVF) Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$96.4800 / $113.7600 | Buy Now |
Part Details for IRQ-12/8.3-T110PVF-C
IRQ-12/8.3-T110PVF-C CAD Models
IRQ-12/8.3-T110PVF-C Part Data Attributes:
|
IRQ-12/8.3-T110PVF-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRQ-12/8.3-T110PVF-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87.4% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 57.6 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDFM-P6 | |
Line Regulation-Max | 0.6% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |