Part Details for IRPT2059A by International Rectifier
Overview of IRPT2059A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRPT2059A
IRPT2059A CAD Models
IRPT2059A Part Data Attributes
|
IRPT2059A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRPT2059A
International Rectifier
AC Motor Controller, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-P31 | |
Number of Functions | 1 | |
Number of Terminals | 31 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 242 V | |
Supply Voltage-Min (Vsup) | 187 V | |
Supply Voltage-Nom (Vsup) | 220 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |