IRMCK343TY
Description: Motion Control Electronic, CMOS, PQFP64,

Overview of IRMCK343TY by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for IRMCK343TY by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRMCK343TY
Avnet Americas Sensorless Motor Driver 1.8V/3.3V 64-Pin PQFP Tray - Trays (Alt: IRMCK343TY) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 39827 Partner Stock
  • 74 $4.8334
  • 80 $4.7658
  • 150 $4.7320
  • 370 $4.5968
  • 740 $4.4954
  • 3,700 $4.3602
  • 7,400 $4.2926
$4.2926 / $4.8334 Buy Now
DISTI # SP001534326
EBV Elektronik Sensorless Motor Driver 1.8V/3.3V 64-Pin PQFP Tray (Alt: SP001534326) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 53 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IRMCK343TY by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRMCK343TY by Infineon Technologies AG

IRMCK343TY
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
JESD-30 Code
S-PQFP-G64
Moisture Sensitivity Level
3
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. IRMCK343TY
    Infineon Technologies AG
    Motion Control Electronic, CMOS, PQFP64,
    VS

Related Parts for IRMCK343TY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRMCK343TY by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRMCK343TY by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRMCK343TY would you like to use for your alert(s)?
  • Please alert me when IRMCK343TY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRMCK343TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRMCK343TY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRMCK343TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRMCK343TY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRMCK343TY by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: