Part Details for IRM-03-12 by Mean Well
Results Overview of IRM-03-12 by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRM-03-12 Information
IRM-03-12 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IRM-03-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5352
|
Newark | Power Supply, Ac-Dc, 12V, 0.25A, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$7.5700 / $8.2300 | Buy Now |
DISTI #
1866-3012-ND
|
DigiKey | AC/DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5096 / $6.0700 | Buy Now |
DISTI #
IRM-03-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: IRM-03-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box |
100 |
|
$4.7000 / $5.3000 | Buy Now |
DISTI #
709-IRM03-12
|
Mouser Electronics | AC/DC Power Modules 85-305Vac 12Vout 250mA 3W PCM mnt RoHS: Compliant | 0 |
|
$4.7000 / $5.3000 | Order Now |
DISTI #
70879804
|
RS | DC-DC Converter, PCB Mnt, 3W, 12V@167mA, IRM-03 Series | MEAN WELL IRM-03-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 574 |
|
$5.8400 | Buy Now |
|
Future Electronics | IRM Series 3 W 85 to 305 Vin Single Output 12 V PCM Mount AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube |
70 Tube |
|
$5.3000 / $5.5300 | Buy Now |
|
Future Electronics | IRM Series 3 W 85 to 305 Vin Single Output 12 V PCM Mount AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$5.3000 / $5.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@0.25A - 3W - Module RoHS: Compliant |
1154 In Stock 1680 On Order |
|
$4.7000 / $5.3000 | Buy Now |
DISTI #
87157801
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2446 | Americas - 1120 |
|
$5.5294 / $5.6471 | Buy Now |
DISTI #
87348064
|
Verical | AC/DC Power Supply Single-OUT 12V 0.25A 3W 5-Pin RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 785 |
|
$6.0480 | Buy Now |