-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3019
|
Newark | Mosfet Transistor, N Channel, 15 A, 100 V, 105 Mohm, 10 V, 2 V Rohs Compliant: Yes |Infineon IRLU3410PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8193 |
|
$0.4070 / $0.4810 | Buy Now |
DISTI #
IRLU3410PBF-ND
|
DigiKey | MOSFET N-CH 100V 17A IPAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4200 In Stock |
|
$0.3966 / $1.5800 | Buy Now |
DISTI #
38K3019
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) IPAK - Bulk (Alt: 38K3019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3479 Partner Stock |
|
$0.4450 / $0.9880 | Buy Now |
DISTI #
IRLU3410PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRLU3410PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3589 | Buy Now |
DISTI #
942-IRLU3410PBF
|
Mouser Electronics | MOSFETs MOSFT 100V 15A 105mOhm 22.7nC LogLv RoHS: Compliant | 897 |
|
$0.3960 / $1.0500 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 1950Tube |
|
$0.3500 / $0.4200 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3500 / $0.4150 | Buy Now |
|
Bristol Electronics | 1494 |
|
RFQ | ||
DISTI #
IRLU3410PBF
|
TME | Transistor: N-MOSFET, unipolar, 100V, 15A, 52W, IPAK Min Qty: 1 | 0 |
|
$0.6020 / $0.9590 | RFQ |
DISTI #
C1S322000505337
|
Chip1Stop | Trans MOSFET N-CH Si 100V 17A 3-Pin(3+Tab) IPAK Tube RoHS: Compliant | 6400 |
|
$0.3040 / $0.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLU3410PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLU3410PBF
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLU3410PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU3410PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU3410PBF | Power Field-Effect Transistor, 17A I(D), 100V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRLU3410PBF vs IRLU3410PBF |