Part Details for IRLU2705PBF by International Rectifier
Overview of IRLU2705PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLU2705PBF
IRLU2705PBF CAD Models
IRLU2705PBF Part Data Attributes:
|
IRLU2705PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLU2705PBF
International Rectifier
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-251AA | |
Package Description | LEAD FREE, PLASTIC, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLU2705PBF
This table gives cross-reference parts and alternative options found for IRLU2705PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU2705PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU4343-701TRRPBF | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TRRPBF |
IRLU4343-701TRL | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | Infineon Technologies AG | IRLU2705PBF vs IRLU4343-701TRL |
IRLU4343-701TRPBF | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TRPBF |
IRLU4343-701TRL | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TRL |
IRLU4343-701 | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701 |
IRLU4343PBF | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343PBF |
IRLU4343-701TR | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TR |
IRLU4343-701TRLPBF | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TRLPBF |
IRLU4343 | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343 |
IRLU4343-701TRR | Power Field-Effect Transistor, 26A I(D), 55V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | International Rectifier | IRLU2705PBF vs IRLU4343-701TRR |