Part Details for IRLR3103TRPBF by Infineon Technologies AG
Overview of IRLR3103TRPBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR3103TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017839
|
RS | MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 0.019Ohm, ID 55A, D-Pak (TO-252AA),PD 107W | Infineon IRLR3103TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 | RFQ |
|
Bristol Electronics | 431 |
|
RFQ | ||
DISTI #
IRLR3103TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 46A, 69W, DPAK Min Qty: 2000 | 0 |
|
$0.3790 | RFQ |
|
Win Source Electronics | MOSFET N-CH 30V 55A DPAK | 4006 |
|
$0.9930 / $1.4900 | Buy Now |
Part Details for IRLR3103TRPBF
IRLR3103TRPBF CAD Models
IRLR3103TRPBF Part Data Attributes
|
IRLR3103TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR3103TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 240 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR3103TRPBF
This table gives cross-reference parts and alternative options found for IRLR3103TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR3103TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR3103TR | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103TR |
IRLR3103TRRPBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103TRRPBF |
IRLR3103 | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103 |
IRLR3103TRL | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103TRL |
IRLR3103TRLPBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103TRLPBF |
IRLR3103 | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR3103TRPBF vs IRLR3103 |
IRLR3103TRR | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103TRR |
IRLR3103TRLPBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3103TRPBF vs IRLR3103TRLPBF |
IRLR3103PBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR3103TRPBF vs IRLR3103PBF |
IRLR3103PBF | Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR3103TRPBF vs IRLR3103PBF |