Part Details for IRLR2705TRLPBF by Infineon Technologies AG
Overview of IRLR2705TRLPBF by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLR2705TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8959
|
Newark | Mosfet, N-Ch, 55V, To-252Aa-3, Transistor Polarity:N Channel, Continuous Drain Current Id:28A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.04Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Infineon IRLR2705TRLPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IRLR2705TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 28A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2470 In Stock |
|
$0.2835 / $1.2800 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.04 Ohm 25 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 0.04 Ohm 25 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
70803714
|
Verical | Trans MOSFET N-CH Si 55V 28A 3-Pin(2+Tab) DPAK T/R Min Qty: 46 Package Multiple: 1 | Americas - 2990 |
|
$0.2875 / $0.6938 | Buy Now |
|
Rochester Electronics | IRLR2705TRLPBF - PLANAR 40<-<100V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9052 |
|
$0.2677 / $0.3150 | Buy Now |
DISTI #
C1S322000503852
|
Chip1Stop | Trans MOSFET N-CH Si 55V 28A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Container: Cut Tape | 2990 |
|
$0.2380 / $0.6820 | Buy Now |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 55V 28A DPAK | 250 |
|
$0.3130 | Buy Now |
|
LCSC | 55V 28A 68W 65m4V14A 2V250uA 1 N-Channel DPAK MOSFETs ROHS | 11 |
|
$0.3374 / $0.5443 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 55V 28A DPAK | 48200 |
|
$0.2229 / $0.2878 | Buy Now |
Part Details for IRLR2705TRLPBF
IRLR2705TRLPBF CAD Models
IRLR2705TRLPBF Part Data Attributes
|
IRLR2705TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLR2705TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.051 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 94 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLR2705TRLPBF
This table gives cross-reference parts and alternative options found for IRLR2705TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR2705TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR2705TRPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2705TRLPBF vs IRLR2705TRPBF |
IRLR2705TRRPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705TRLPBF vs IRLR2705TRRPBF |
IRLR2705 | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Infineon Technologies AG | IRLR2705TRLPBF vs IRLR2705 |
IRLR2705 | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2705TRLPBF vs IRLR2705 |
IRLR2705PBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR2705TRLPBF vs IRLR2705PBF |
IRLR2705TR | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRLR2705TRLPBF vs IRLR2705TR |
IRLR2705TRLPBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705TRLPBF vs IRLR2705TRLPBF |
IRLR2705PBF | Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRLR2705TRLPBF vs IRLR2705PBF |