There are no models available for this part yet.
Overview of IRLML6302GTRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IRLML6302GTRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IRLML6302GTRPBF-ND
|
DigiKey | MOSFET P-CH 20V 780MA SOT23-3 Min Qty: 1 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
6817 In Stock |
|
$0.1000 | Buy Now | |
DISTI #
IRLML6302GTRPBFCT-ND
|
DigiKey | MOSFET P-CH 20V 780MA SOT23-3 Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0879 / $0.4100 | Buy Now | |
DISTI #
IRLML6302GTRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML6302GTRPBF) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6817 Partner Stock |
|
RFQ | ||
DISTI #
70019846
|
RS | MOSFET, P-CH, -20V, -0.62A, 600 MOHM, 2.4 NC QG, LOGIC LVL, SOT-23, HALOGEN-FREE | Infineon IRLML6302GTRPBF RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2220 / $0.2610 | RFQ | |
Bristol Electronics | 60 |
|
RFQ | ||||
Rochester Electronics | IRLML6302 - 20V Single N-Channel Lead Free HEXFET Gower MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 6817 |
|
$0.0870 / $0.1024 | Buy Now |
CAD Models for IRLML6302GTRPBF by Infineon Technologies AG
Part Data Attributes for IRLML6302GTRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.78 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
28 pF
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation Ambient-Max
|
0.54 W
|
Power Dissipation-Max (Abs)
|
0.54 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for IRLML6302GTRPBF
-
IRLML2402TRPBFSmall Signal Field-Effect Transistors
-
IRF840LCPower Field-Effect Transistors
-
STPS30SM120STRectifier Diodes
-
FDC6329LPeripheral Drivers
-
NCV8570MN180R2GLinear Regulator ICs
-
SMDJ20ATransient Suppressors
-
535542-3Headers and Edge Type Connectors
-
MIC803-26D3VM3-TRPower Management Circuits
-
SDR0503-470KLFixed Inductors