-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.1A I(D), 20V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3718
|
Newark | Mosfet, N-Ch, 20V, Sot-23-3, Transistor Polarity:N Channel, Continuous Drain Current Id:4.1A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.03Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:800Mv, Power Dissipation Rohs Compliant: Yes |Infineon IRLML6246TRPBF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14130 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
IRLML6246TRPBFCT-ND
|
DigiKey | MOSFET N-CH 20V 4.1A SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
229048 In Stock |
|
$0.0658 / $0.4300 | Buy Now |
DISTI #
IRLML6246TRPBF
|
Avnet Americas | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: IRLML6246TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0608 / $0.0694 | Buy Now |
DISTI #
942-IRLML6246TRPBF
|
Mouser Electronics | MOSFET MOSFT 20V 4.1A 46mOhm 2.5V cpbl RoHS: Compliant | 11335 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
E02:0323_02310706
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2419 | Europe - 27000 |
|
$0.0599 / $0.0844 | Buy Now |
DISTI #
V72:2272_13889586
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 Container: Cut Strips | Americas - 594 |
|
$0.0650 / $0.3269 | Buy Now |
DISTI #
70019845
|
RS | IRLML6246TRPBF N-channel MOSFET Transistor, 4.1 A, 20 V, 3-Pin SOT-23 | Infineon IRLML6246TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1280 / $0.1600 | RFQ |
|
Future Electronics | Single N-Channel 20 V 66 mOhm 3.5 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0559 / $0.0636 | Buy Now |
|
Future Electronics | Single N-Channel 20 V 66 mOhm 3.5 nC HEXFET® Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0597 / $0.0673 | Buy Now |
DISTI #
80942327
|
Verical | Trans MOSFET N-CH 20V 4.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2419 | Americas - 27000 |
|
$0.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6246TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6246TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.1A I(D), 20V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 41 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |