IRLL3303PBF
Description: Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN

Overview of IRLL3303PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRLL3303PBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # IRLL3303PBF-ND
DigiKey MOSFET N-CH 30V 4.6A SOT223 Lead time: 39 Weeks Container: Tube Limited Supply - Call
Buy Now
DISTI # 70017103
RS MOSFET, Power, N-Ch, VDSS 30V, RDS(ON) 0.031Ohm, ID 4.6A, SOT-223,PD 1W, VGS +/-16V | Infineon IRLL3303PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.8600
  • 5 $0.8100
  • 10 $0.7700
  • 100 $0.7300
  • 250 $0.6900
$0.6900 / $0.8600 RFQ

CAD Models for IRLL3303PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRLL3303PBF by Infineon Technologies AG

IRLL3303PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOT-223, 4 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
140 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
4.6 A
Drain-source On Resistance-Max
0.031 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
170 pF
JEDEC-95 Code
TO-261AA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.1 W
Pulsed Drain Current-Max (IDM)
37 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRLL3303PBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN
    VS

Alternate Parts for IRLL3303PBF

This table gives cross-reference parts and alternative options found for IRLL3303PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL3303PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRLL3303TRPBF Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN Infineon Technologies AG IRLL3303PBF vs IRLL3303TRPBF
IRLL3303 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, Infineon Technologies AG IRLL3303PBF vs IRLL3303
IRLL3303 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, International Rectifier IRLL3303PBF vs IRLL3303
IRLL3303TRPBF Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN International Rectifier IRLL3303PBF vs IRLL3303TRPBF
Part Number Description Manufacturer Compare
IRLL3303 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, International Rectifier IRLL3303PBF vs IRLL3303
IRLL3303 Power Field-Effect Transistor, 6.5A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, Infineon Technologies AG IRLL3303PBF vs IRLL3303
934066868115 Power Field-Effect Transistor, 5A I(D), 30V, 0.033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia IRLL3303PBF vs 934066868115
IRLL3303TRPBF Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN Infineon Technologies AG IRLL3303PBF vs IRLL3303TRPBF
IRLL3303TRPBF Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, TO-261AA, 4 PIN International Rectifier IRLL3303PBF vs IRLL3303TRPBF

Related Parts for IRLL3303PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLL3303PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLL3303PBF by Infineon Technologies AG

  • Please alert me when IRLL3303PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRLL3303PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLL3303PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRLL3303PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLL3303PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLL3303PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: