Transistors
IRLD024
Description: Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HVMDIP-4

Overview of IRLD024 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRLD024 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
Quest Components MOSFET Transistor, N-Channel, TO-250VAR 100
  • 1 $1.7500
  • 17 $1.4000
  • 55 $1.0500
$1.0500 / $1.7500 Buy Now

CAD Models for IRLD024 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRLD024 by Vishay Siliconix

IRLD024
Vishay Siliconix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
DIP
Package Description
HVMDIP-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
91 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
2.5 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDIP-T4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
20 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRLD024
    Vishay Siliconix
    Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HVMDIP-4
    VS

Alternate Parts for IRLD024

This table gives cross-reference parts and alternative options found for IRLD024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLD024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRLD024 Power Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HD-1, 4 PIN International Rectifier IRLD024 vs IRLD024
IRLD024PBF Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HVMDIP-4 Vishay Siliconix IRLD024 vs IRLD024PBF
IRLD024PBF Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HVMDIP-4 Vishay Intertechnologies IRLD024 vs IRLD024PBF
Part Number Description Manufacturer Compare
IRLD024 Power Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HD-1, 4 PIN International Rectifier IRLD024 vs IRLD024
IRLD024PBF Power Field-Effect Transistor, 2.5A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, HVMDIP-4 Vishay Intertechnologies IRLD024 vs IRLD024PBF

Related Parts for IRLD024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLD024 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLD024 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of IRLD024 would you like to use for your alert(s)?
  • Please alert me when IRLD024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRLD024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLD024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRLD024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLD024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLD024 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: