There are no models available for this part yet.
Overview of IRL806-HF-C by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for IRL806-HF-C by Rectron Semiconductor
Part Data Attributes for IRL806-HF-C by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
ITO-220A, 3/2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for IRL806-HF-C
This table gives cross-reference parts and alternative options found for IRL806-HF-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL806-HF-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL806-C | Rectifier Diode, | Rectron Semiconductor | IRL806-HF-C vs IRL806-C |
UF808F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | IRL806-HF-C vs UF808F_T0_10001 |
CR8U-08FPPBFREE | Rectifier Diode, | Central Semiconductor Corp | IRL806-HF-C vs CR8U-08FPPBFREE |
UF808F-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, ROHS COMPLIANT, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | IRL806-HF-C vs UF808F-LF |
NSF8KTHE3/45 | DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | IRL806-HF-C vs NSF8KTHE3/45 |
NSF8KTHE3_A/P | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Vishay Intertechnologies | IRL806-HF-C vs NSF8KTHE3_A/P |
UF808F-G | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220A, FULL PACK-2 | Sensitron Semiconductors | IRL806-HF-C vs UF808F-G |
UF808 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | IRL806-HF-C vs UF808 |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 3 PIN | Promax-Johnton Electronic Corporation | IRL806-HF-C vs UF808F |
UF808F | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220, PLASTIC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | IRL806-HF-C vs UF808F |