-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K2484
|
Newark | N Channel Mosfet, 200V, 17A Smd-220, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay IRL640STRLPBF RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IRL640STRLPBF
|
Avnet Americas | LOGIC MOSFET N-CHANNEL 200V - Tape and Reel (Alt: IRL640STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
844-IRL640STRLPBF
|
Mouser Electronics | MOSFETs N-Chan 200V 17 Amp RoHS: Compliant | 1246 |
|
$1.5200 / $2.1200 | Buy Now |
DISTI #
E02:0323_00192672
|
Arrow Electronics | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2429 | Europe - 800 |
|
$0.7970 / $0.8774 | Buy Now |
DISTI #
V72:2272_09219002
|
Arrow Electronics | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2423 Container: Cut Strips | Americas - 700 |
|
$0.9108 / $2.0168 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 17600Reel |
|
$0.8950 / $0.9650 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8950 / $0.9650 | Buy Now |
DISTI #
80575484
|
Verical | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2415 | Americas - 5600 |
|
$1.1554 / $1.3590 | Buy Now |
DISTI #
84027384
|
Verical | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2429 | Americas - 800 |
|
$0.7946 / $0.8748 | Buy Now |
DISTI #
82698937
|
Verical | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2423 | Americas - 700 |
|
$0.9108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL640STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRL640STRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL640STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL640STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL640S | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-220, 3 PIN | Vishay Siliconix | IRL640STRLPBF vs IRL640S |
IRL640SPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRL640STRLPBF vs IRL640SPBF |
IRL640STRRPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | IRL640STRLPBF vs IRL640STRRPBF |
IRL640SPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | IRL640STRLPBF vs IRL640SPBF |
IRL640SR | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | IRL640STRLPBF vs IRL640SR |
IRL640STRL | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | IRL640STRLPBF vs IRL640STRL |
IRL640STRRPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRL640STRLPBF vs IRL640STRRPBF |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | IRL640STRLPBF vs IRL640S |
SIHL640S-GE3 | TRANSISTOR 17 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, 3 PIN, FET General Purpose Power | Vishay Siliconix | IRL640STRLPBF vs SIHL640S-GE3 |
IRL640STRLPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | IRL640STRLPBF vs IRL640STRLPBF |