-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3083
|
Newark | Mosfet Transistor, N Channel, 17 A, 200 V, 180 Mohm, 5 V, 2 V Rohs Compliant: Yes |Vishay IRL640SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
844-IRL640SPBF
|
Mouser Electronics | MOSFETs N-Chan 200V 17 Amp RoHS: Compliant | 6791 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
E02:0323_00192534
|
Arrow Electronics | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2431 | Europe - 1580 |
|
$1.3573 / $1.8459 | Buy Now |
DISTI #
V99:2348_07434799
|
Arrow Electronics | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 | Americas - 3 |
|
$0.9015 / $1.2789 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 348Tube |
|
$0.8600 / $1.0800 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.8600 / $1.0800 | Buy Now |
DISTI #
84439550
|
Verical | Trans MOSFET N-CH 200V 17A 3-Pin(2+Tab) D2PAK Min Qty: 8 Package Multiple: 1 Date Code: 2431 | Americas - 1576 |
|
$1.3516 / $1.8381 | Buy Now |
DISTI #
IRL640SPBF
|
TTI | MOSFETs N-Chan 200V 17 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.8700 / $1.0600 | Buy Now |
DISTI #
IRL640SPBF
|
TME | Transistor: N-MOSFET, unipolar, 200V, 11A, 125W, D2PAK,TO263 Min Qty: 1 | 122 |
|
$1.0000 / $1.9200 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL640SPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRL640SPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 580 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL640SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL640SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL640STRLPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, SMD-220, 3 PIN | Vishay Intertechnologies | IRL640SPBF vs IRL640STRLPBF |
IRL640S | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD-220, 3 PIN | Vishay Siliconix | IRL640SPBF vs IRL640S |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | IRL640SPBF vs IRL640S |
IRL640STRR | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | IRL640SPBF vs IRL640STRR |
IRL640STRLPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | International Rectifier | IRL640SPBF vs IRL640STRLPBF |
IRL640S | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | IRL640SPBF vs IRL640S |
IRL640SR | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 | Fairchild Semiconductor Corporation | IRL640SPBF vs IRL640SR |
IRL640STRL | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | International Rectifier | IRL640SPBF vs IRL640STRL |
IRL640STRLPBF | Power Field-Effect Transistor, 17A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SMD-220, 3 PIN | Vishay Siliconix | IRL640SPBF vs IRL640STRLPBF |
SIHL640STRL-GE3 | TRANSISTOR 17 A, 200 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, 3 PIN, FET General Purpose Power | Vishay Siliconix | IRL640SPBF vs SIHL640STRL-GE3 |