Part Details for IRKV230-04HM by International Rectifier
Overview of IRKV230-04HM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6104HMS8#PBF | Analog Devices | Hi V, Hi Side, Bi-Directional | |
LTC7804HMSE#PBF | Analog Devices | Low IQ Synch Boost Controller | |
LT6004HMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Part Details for IRKV230-04HM
IRKV230-04HM CAD Models
IRKV230-04HM Part Data Attributes
|
IRKV230-04HM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKV230-04HM
International Rectifier
Silicon Controlled Rectifier, 361.1A I(T)RMS, 400V V(DRM), 400V V(RRM), 2 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PXFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 12 µs | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
JESD-30 Code | R-PXFM-X7 | |
Non-Repetitive Pk On-state Cur | 6600 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 361.1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | SCR |