Part Details for IRKT57/12S90PBF by International Rectifier
Overview of IRKT57/12S90PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKT57/12S90PBF
IRKT57/12S90PBF CAD Models
IRKT57/12S90PBF Part Data Attributes
|
IRKT57/12S90PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKT57/12S90PBF
International Rectifier
Silicon Controlled Rectifier, 135A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-PUFM-X3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 135 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 15000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for IRKT57/12S90PBF
This table gives cross-reference parts and alternative options found for IRKT57/12S90PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT57/12S90PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT26/04A | Silicon Controlled Rectifier, 60A I(T)RMS, 27000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, ADD-A-PAK-7 | Vishay Intertechnologies | IRKT57/12S90PBF vs IRKT26/04A |
IRKH72/10S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKT57/12S90PBF vs IRKH72/10S90 |
IRKH92/10A | Silicon Controlled Rectifier, 95000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA, POWER, ADD-A-PAK-5 | Vishay Intertechnologies | IRKT57/12S90PBF vs IRKH92/10A |
MCC56-12IO8B | Silicon Controlled Rectifier, 100A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | IRKT57/12S90PBF vs MCC56-12IO8B |
CD421290 | Silicon Controlled Rectifier, 140A I(T)RMS, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, POW-R-BLOK-5 | Powerex Power Semiconductors | IRKT57/12S90PBF vs CD421290 |
IRKH92-08S90PBF | Silicon Controlled Rectifier, 141.3A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA | International Rectifier | IRKT57/12S90PBF vs IRKH92-08S90PBF |
IRKT162/16 | Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, INT-A-PAK-7 | Vishay Intertechnologies | IRKT57/12S90PBF vs IRKT162/16 |
IRKT26/06A | Silicon Controlled Rectifier, 60A I(T)RMS, 27000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, ADD-A-PAK-7 | Vishay Intertechnologies | IRKT57/12S90PBF vs IRKT26/06A |
IRKT26/04S90 | Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA | International Rectifier | IRKT57/12S90PBF vs IRKT26/04S90 |
MCD56-12IO8B | Silicon Controlled Rectifier, 100A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA, TO-240AA, 4 PIN | Littelfuse Inc | IRKT57/12S90PBF vs MCD56-12IO8B |