Part Details for IRKT142-20EL by International Rectifier
Overview of IRKT142-20EL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5120ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10121510-080820ELF | Amphenol Communications Solutions | HPCE R/A Receptacle 16P20S | |
50642-1120ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Part Details for IRKT142-20EL
IRKT142-20EL CAD Models
IRKT142-20EL Part Data Attributes
|
IRKT142-20EL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKT142-20EL
International Rectifier
Silicon Controlled Rectifier, 219.8A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 2 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
JESD-30 Code | R-PUFM-X7 | |
Non-Repetitive Pk On-state Cur | 4200 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 140000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 219.8 A | |
Repetitive Peak Off-state Voltage | 2000 V | |
Repetitive Peak Reverse Voltage | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |