Part Details for IRKT142-16 by International Rectifier
Overview of IRKT142-16 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKT142-16
IRKT142-16 CAD Models
IRKT142-16 Part Data Attributes:
|
IRKT142-16
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKT142-16
International Rectifier
310A, 1600V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D3 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 310 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for IRKT142-16
This table gives cross-reference parts and alternative options found for IRKT142-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT142-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT142/16 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, INT-A-PAK-7 | Vishay Intertechnologies | IRKT142-16 vs IRKT142/16 |
IRKT142/16 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, INT-A-PAK-7 | International Rectifier | IRKT142-16 vs IRKT142/16 |
IRKT142/14 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, INT-A-PAK-7 | Vishay Intertechnologies | IRKT142-16 vs IRKT142/14 |