There are no models available for this part yet.
Overview of IRKT105/16A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2779A | Analog Devices | LT8644S Demo | 8V, 16A Sync Bu | |
LT8644SIV#TRMPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 | |
LT8644SIV#TRPBF | Analog Devices | 8V, 16A Buck Silent Switcher 2 |
CAD Models for IRKT105/16A by Vishay Intertechnologies
Part Data Attributes for IRKT105/16A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
TO-240AA
|
Package Description
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count
|
7
|
Manufacturer Package Code
|
ADD-A-PAK
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.7 V
|
Desc. of Quick-Connects
|
2G-2GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
250 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X7
|
Leakage Current-Max
|
20 mA
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
1870 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
105000 A
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
235 A
|
Reference Standard
|
UL APPROVED
|
Repetitive Peak Off-state Voltage
|
1600 V
|
Repetitive Peak Reverse Voltage
|
1600 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for IRKT105/16A
This table gives cross-reference parts and alternative options found for IRKT105/16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT105/16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT105/16A | Silicon Controlled Rectifier, 164.85A I(T)RMS, 105000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | International Rectifier | IRKT105/16A vs IRKT105/16A |