Part Details for IRKN170-08N by International Rectifier
Overview of IRKN170-08N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKN170-08N
IRKN170-08N CAD Models
IRKN170-08N Part Data Attributes
|
IRKN170-08N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKN170-08N
International Rectifier
Silicon Controlled Rectifier, 377A I(T)RMS, 170000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, MAGN-A-PAK-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D3 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2K-CA | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-D3 | |
Leakage Current-Max | 50 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 5100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 170000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 377 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKN170-08N
This table gives cross-reference parts and alternative options found for IRKN170-08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKN170-08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH170-08N | Silicon Controlled Rectifier, 377A I(T)RMS, 170000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, MAGN-A-PAK-5 | International Rectifier | IRKN170-08N vs IRKH170-08N |
IRKK170-08N | Silicon Controlled Rectifier, 377A I(T)RMS, 170000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, MAGN-A-PAK-5 | International Rectifier | IRKN170-08N vs IRKK170-08N |