Part Details for IRKN135-14PBF by International Rectifier
Overview of IRKN135-14PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Part Details for IRKN135-14PBF
IRKN135-14PBF CAD Models
IRKN135-14PBF Part Data Attributes
|
IRKN135-14PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKN135-14PBF
International Rectifier
Silicon Controlled Rectifier, 300A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 500 mA | |
JESD-30 Code | R-PUFM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for IRKN135-14PBF
This table gives cross-reference parts and alternative options found for IRKN135-14PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKN135-14PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKN135-14 | Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element | International Rectifier | IRKN135-14PBF vs IRKN135-14 |