IRKLF81-08GN
International Rectifier
Description: Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5

Overview of IRKLF81-08GN by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
RAA230408GNP Renesas Electronics Corporation ICs for Microcontroller Power Supply System, VQFN-32, /Embossed Tape

CAD Models for IRKLF81-08GN by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKLF81-08GN by International Rectifier

IRKLF81-08GN
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
10 µs
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
600 mA
JESD-30 Code
R-PUFM-X5
Leakage Current-Max
30 mA
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
2300 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
81000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
180 A
Repetitive Peak Off-state Leakage Current-Max
30000 µA
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKLF81-08GN
    International Rectifier
    Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5
    VS

Alternate Parts for IRKLF81-08GN

This table gives cross-reference parts and alternative options found for IRKLF81-08GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKLF81-08GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKLF81-08FN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKLF81-08FN
IRKLF81-08CN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKLF81-08CN
IRKLF81-08DN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKLF81-08DN
IRKHF81-08CN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKHF81-08CN
IRKHF81-08GN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKHF81-08GN
IRKHF81-08EN Silicon Controlled Rectifier, 180A I(T)RMS, 81000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, POWER, INT-A-PAK-5 International Rectifier IRKLF81-08GN vs IRKHF81-08EN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKLF81-08GN by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKLF81-08GN by International Rectifier

Select Manufacturer
Which Manufacturer of IRKLF81-08GN would you like to use for your alert(s)?
  • Please alert me when IRKLF81-08GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKLF81-08GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKLF81-08GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKLF81-08GN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKLF81-08GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKLF81-08GN by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: