Part Details for IRKLF200-04HKNPBF by International Rectifier
Overview of IRKLF200-04HKNPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKLF200-04HKNPBF
IRKLF200-04HKNPBF CAD Models
IRKLF200-04HKNPBF Part Data Attributes
|
IRKLF200-04HKNPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKLF200-04HKNPBF
International Rectifier
Silicon Controlled Rectifier, 314A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PXFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
JESD-30 Code | R-PXFM-X5 | |
Non-Repetitive Pk On-state Cur | 6700 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 200000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 314 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |