There are no models available for this part yet.
Overview of IRKL91/10S90 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505210S903BE | Renesas Electronics Corporation | Renesas Starter Kit for RX210 (Non Promotion) |
CAD Models for IRKL91/10S90 by International Rectifier
Part Data Attributes for IRKL91/10S90 by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
FLANGE MOUNT, R-PUFM-X3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN FREE-WHEELING DIODE
|
Critical Rate of Rise of Off-State Voltage-Min
|
1000 V/us
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-PUFM-X3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
20 mA
|
Non-Repetitive Pk On-state Cur
|
1800 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
90000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
210 A
|
Reference Standard
|
UL APPROVED
|
Repetitive Peak Off-state Leakage Current-Max
|
15000 µA
|
Repetitive Peak Off-state Voltage
|
1000 V
|
Repetitive Peak Reverse Voltage
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Trigger Device Type
|
SCR
|
Alternate Parts for IRKL91/10S90
This table gives cross-reference parts and alternative options found for IRKL91/10S90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKL91/10S90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKL91-10S90 | 141.3A, 1000V, SCR, TO-240AA | International Rectifier | IRKL91/10S90 vs IRKL91-10S90 |
IRKL91-12 | 141.3A, 1200V, SCR, TO-240AA | International Rectifier | IRKL91/10S90 vs IRKL91-12 |
IRKL91/10A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | IRKL91/10S90 vs IRKL91/10A |