IRKHF200-12DPS10
International Rectifier
Description: Silicon Controlled Rectifier, 314A I(T)RMS, 1200V V(DRM), 1200V V(RRM)

Overview of IRKHF200-12DPS10 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812DPS-103MC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812
1812DPS-103MB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812
1812DPS-102 Coilcraft Inc General Purpose Inductor, 1uH, 20%, 2 Element, SMD

CAD Models for IRKHF200-12DPS10 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKHF200-12DPS10 by International Rectifier

IRKHF200-12DPS10
International Rectifier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
JESD-30 Code
R-PUFM-X5
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
314 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKHF200-12DPS10
    International Rectifier
    Silicon Controlled Rectifier, 314A I(T)RMS, 1200V V(DRM), 1200V V(RRM)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKHF200-12DPS10 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKHF200-12DPS10 by International Rectifier

Select Manufacturer
Which Manufacturer of IRKHF200-12DPS10 would you like to use for your alert(s)?
  • Please alert me when IRKHF200-12DPS10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKHF200-12DPS10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKHF200-12DPS10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKHF200-12DPS10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKHF200-12DPS10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKHF200-12DPS10 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: