Part Details for IRKH91/06S90P by International Rectifier
Overview of IRKH91/06S90P by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKH91/06S90P
IRKH91/06S90P CAD Models
IRKH91/06S90P Part Data Attributes
|
IRKH91/06S90P
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKH91/06S90P
International Rectifier
Silicon Controlled Rectifier, 95000mA I(T), 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 270 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2100 A | |
On-State Voltage-Max | 1.58 V | |
On-state Current-Max | 95000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |