Part Details for IRKE195-18N by Infineon Technologies AG
Overview of IRKE195-18N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRKE195-18N
IRKE195-18N CAD Models
IRKE195-18N Part Data Attributes
|
IRKE195-18N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRKE195-18N
Infineon Technologies AG
Rectifier Diode, 1 Element, 195A, 1800V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.32 V | |
Non-rep Pk Forward Current-Max | 4800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 195 A | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO |