There are no models available for this part yet.
Overview of IRKDL91-10S10 by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1010S105HN-C1 | Renesas Electronics Corporation | Single 10-bit ADC up to 105 Msps, CMOS or LVDS DDR digital outputs | |
ADC1210S105HN-C1 | Renesas Electronics Corporation | Single 12-bit ADC 105 Msps CMOS or LVDS DDR digital outputs | |
ADC1410S105F1-DB | Renesas Electronics Corporation | ADC1410S105F1 Demo Board; CMOS version |
CAD Models for IRKDL91-10S10 by International Rectifier
Part Data Attributes for IRKDL91-10S10 by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
R-PUFM-X3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
Application
|
FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.45 V
|
JESD-30 Code
|
R-PUFM-X3
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
1494 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
90 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
20000 µA
|
Reverse Recovery Time-Max
|
1 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for IRKDL91-10S10
This table gives cross-reference parts and alternative options found for IRKDL91-10S10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKDL91-10S10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKE101/14 | 100A, 1400V, SILICON, RECTIFIER DIODE | International Rectifier | IRKDL91-10S10 vs IRKE101/14 |
IRKE101-14 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1400V V(RRM), Silicon, POWER, ADD-A-PAK-2 | International Rectifier | IRKDL91-10S10 vs IRKE101-14 |