There are no models available for this part yet.
Overview of IRKD250-14PBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
CAD Models for IRKD250-14PBF by International Rectifier
Part Data Attributes for IRKD250-14PBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
R-XUFM-X3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.29 V
|
JESD-30 Code
|
R-XUFM-X3
|
Non-rep Pk Forward Current-Max
|
6180 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
250 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
1400 V
|
Reverse Current-Max
|
50000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for IRKD250-14PBF
This table gives cross-reference parts and alternative options found for IRKD250-14PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKD250-14PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDD312-14N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1400V V(RRM), Silicon, | IXYS Corporation | IRKD250-14PBF vs MDD312-14N1 |
MDD312-14N1 | Rectifier Diode, 1 Phase, 2 Element, 310A, 1400V V(RRM), Silicon, | Littelfuse Inc | IRKD250-14PBF vs MDD312-14N1 |
MDD255-14N1 | Rectifier Diode, 1 Phase, 2 Element, 270A, 1400V V(RRM), Silicon, | Littelfuse Inc | IRKD250-14PBF vs MDD255-14N1 |
IRKD270-14 | Rectifier Diode, 1 Phase, 2 Element, 270A, 1400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKD250-14PBF vs IRKD270-14 |
ED411426 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | IRKD250-14PBF vs ED411426 |
IRKD320-14 | Rectifier Diode, 1 Phase, 2 Element, 320A, 1400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKD250-14PBF vs IRKD320-14 |
IRKD250-14 | Rectifier Diode, 1 Phase, 2 Element, 250A, 1400V V(RRM), Silicon, POWER, MAGN-A-PAK-3 | International Rectifier | IRKD250-14PBF vs IRKD250-14 |