Part Details for IRKC91/06A by Vishay Intertechnologies
Overview of IRKC91/06A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for IRKC91/06A
IRKC91/06A CAD Models
IRKC91/06A Part Data Attributes:
|
IRKC91/06A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRKC91/06A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, TO-240AA, ADD-A-PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | R-XUFM-X3 | |
Pin Count | 3 | |
Manufacturer Package Code | ADD-A-PAK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKC91/06A
This table gives cross-reference parts and alternative options found for IRKC91/06A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKC91/06A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKC81-16 | Rectifier Diode, 1 Phase, 2 Element, 80A, 1600V V(RRM), Silicon, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC81-16 |
IRKC91-06 | 100A, 600V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC91-06 |
IRKC91/04A | Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC91/04A |
IRKC81/18 | 80 A, 1800 V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC81/18 |
IRKC91/06 | Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC91/06 |
IRKC91-04 | 100A, 400V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC91-04 |
IRKC91/06A | Rectifier Diode, 1 Phase, 2 Element, 100A, 600V V(RRM), Silicon, TO-240AA, POWER, TO-240AA COMPATIBLE, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC91/06A |
IRKC81-20 | Rectifier Diode, 1 Phase, 2 Element, 80A, 2000V V(RRM), Silicon, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC81-20 |
IRKC81/16 | 80A, 1600V, SILICON, RECTIFIER DIODE, POWER, ADD-A-PAK-3 | International Rectifier | IRKC91/06A vs IRKC81/16 |