Part Details for IRKC71/16P by International Rectifier
Overview of IRKC71/16P by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Part Details for IRKC71/16P
IRKC71/16P CAD Models
IRKC71/16P Part Data Attributes
|
IRKC71/16P
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKC71/16P
International Rectifier
Rectifier Diode, 80A, 1600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 1870 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 80 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |